
Texas Instruments THS4081EVM technical specifications.
| -3db Bandwidth | 175MHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current per Channel | 85mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Slew Rate | 230V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4081EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
