
Texas Instruments THS4082CDGN technical specifications.
| Package/Case | HTSSOP EP |
| Gain Bandwidth Product | 175MHz |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments THS4082CDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
