High-performance, single-channel differential operational amplifier featuring a 100MHz -3dB bandwidth and a 55V/µs slew rate. This surface mount device offers a low input bias current of 1.2pA and a maximum input offset voltage of 3mV. Operating across a dual supply voltage range of 1.5V to 1.75V, it provides a common mode rejection ratio of 64dB. Packaged in a VSSOP, this RoHS compliant component is suitable for a wide range of electronic applications.
Texas Instruments THS4120CDGK technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 64dB |
| Input Bias Current | 1.2pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 1.75V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Voltage | -100mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 55V/µs |
| Supply Current | 13.5mA |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4120CDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.