
High-performance differential operational amplifier featuring a 100MHz gain bandwidth product and slew rate of 55V/µs. This single-channel, surface-mount SOIC-8 package op-amp offers a low input bias current of 1.2pA and an input offset voltage of 8mV. It operates from dual supply voltages ranging from 1.5V to 1.75V, with a maximum supply voltage of 3.5V. Key specifications include a 64dB common mode rejection ratio and 68dB power supply rejection ratio, with an output current capability of 100mA per channel.
Texas Instruments THS4120CDR technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 64dB |
| Dual Supply Voltage | 1.65V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.2pA |
| Input Offset Voltage (Vos) | 8mV |
| Input Resistance | 820MR |
| Max Dual Supply Voltage | 1.75V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Slew Rate | 55V/µs |
| Supply Current | 13.5mA |
| Voltage Gain | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4120CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.