Texas Instruments THS4130EVM technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 85mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 52V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4130EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.