
High-performance, fully differential operational amplifier featuring a 150MHz -3dB bandwidth and a 650V/µs slew rate. This single-channel amplifier offers a 340MHz gain bandwidth product and a 75dB common mode rejection ratio, suitable for dual supply operation from 2V to 15V (or up to 30V single supply). With 85mA output current per channel and a low input bias current of 15µA, it provides 67dB voltage gain and a settling time of 53ns. Packaged in an 8-pin HTSSOP EP, this RoHS compliant component operates across a wide temperature range of -40°C to 85°C.
Texas Instruments THS4150CDGN technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 150MHz |
| Package/Case | HTSSOP EP |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 340MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 7mV |
| Input Resistance | 14.4MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.07W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 17.5mA |
| Operating Supply Voltage | 30V |
| Output Current per Channel | 85mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.07W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 53ns |
| Slew Rate | 650V/µs |
| Supply Current | 21mA |
| Voltage Gain | 67dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4150CDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.