
High-performance operational amplifier featuring a 150MHz -3dB bandwidth and 340MHz gain bandwidth product. This single-channel, differential amplifier offers a 650V/µs slew rate and 85mA output current per channel. Operates with a wide supply voltage range from 4V to 33V, with a typical dual supply voltage of 30V. Boasts a 75dB common mode rejection ratio and 70dB power supply rejection ratio. Packaged in a green SOIC-8 surface-mount case, this RoHS compliant component is ideal for demanding signal processing applications.
Texas Instruments THS4151CDRG4 technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 340MHz |
| Input Bias Current | 4.3uA |
| Input Offset Voltage (Vos) | 1.1mV |
| Max Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 17.5mA |
| Operating Supply Voltage | 30V |
| Output Current per Channel | 85mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 650V/µs |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4151CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
