
High-performance single-channel differential operational amplifier featuring a 150MHz -3dB bandwidth and 340MHz gain bandwidth product. Offers a 650V/µs slew rate and 85mA output current per channel. Operates from a 2V to 33V supply range with a maximum dual supply voltage of 16.5V. Surface mountable in an 8-pin VSSOP package, this RoHS compliant component boasts a 75dB CMRR and 1.1mV input offset voltage.
Texas Instruments THS4151IDGKR technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 340MHz |
| Input Bias Current | 4.3uA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 17.5mA |
| Output Current per Channel | 85mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 650V/µs |
| Supply Current | 21mA |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4151IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
