
High-speed video amplifier IC featuring a 325MHz -3dB bandwidth and 970V/µs slew rate. This single-channel amplifier offers a 68dB voltage gain and 220mA output current per channel. Operates from a 2.5V to 7.5V dual supply or 5V to 15V single supply, with a typical operating supply current of 19mA. Packaged in a VSSOP surface-mount case, this RoHS compliant component boasts a 50dB CMRR and 58dB PSRR.
Texas Instruments THS4211DGKRG4 technical specifications.
| -3db Bandwidth | 325MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 19mA |
| Output Current per Channel | 220mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 970V/µs |
| Supply Current | 22mA |
| Voltage Gain | 68dB |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4211DGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
