
High-speed operational amplifier featuring a 325MHz -3dB bandwidth and 300MHz gain bandwidth product. This single-channel amplifier offers a 970V/µs slew rate and 22ns settling time, with a voltage gain of 68dB. Designed for operation between 2.5V and 15V dual supply, it provides 50dB common mode rejection and 58dB power supply rejection. The component is housed in an 8-SON package, operates from -40°C to 85°C, and is RoHS compliant.
Texas Instruments THS4211DRBR technical specifications.
| -3db Bandwidth | 325MHz |
| Package/Case | SON |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.18W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 19mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.18W |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 22ns |
| Slew Rate | 970V/µs |
| Supply Current | 22mA |
| Unity Gain Bandwidth Product | 300MHz |
| Voltage Gain | 68dB |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4211DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
