
High-speed, ultra-low-distortion operational amplifier featuring a 350MHz bandwidth and 800V/µs slew rate. This single-channel, surface-mount device offers a 300MHz gain bandwidth product and 68dB voltage gain. Operates from a 2.5V to 15V supply range with a typical 19mA supply current. Designed for demanding applications, it boasts a 50dB common mode rejection ratio and 58dB power supply rejection ratio. Packaged in an 8-SOIC, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments THS4215D technical specifications.
| -3db Bandwidth | 325MHz |
| Bandwidth | 350MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 19mA |
| Output Current per Channel | 220mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4215 |
| Slew Rate | 800V/µs |
| Supply Current | 22mA |
| Unity Gain Bandwidth Product | 300MHz |
| Voltage Gain | 68dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4215D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
