
Single-channel audio amplifier IC featuring a 325MHz -3dB bandwidth and 350MHz gain bandwidth product. This surface mount device offers a 970V/µs slew rate and 68dB voltage gain. Operating from a 5V to 15V supply, it exhibits a 50dB Common Mode Rejection Ratio and 58dB Power Supply Rejection Ratio. Packaged in an HTSSOP with PowerPAD, it operates between -40°C and 85°C.
Texas Instruments THS4215DGNRG4 technical specifications.
| -3db Bandwidth | 325MHz |
| Bandwidth | 350MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 19mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | Yes |
| Slew Rate | 970V/µs |
| Supply Current | 22mA |
| Voltage Gain | 68dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4215DGNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
