
Single, high-speed, rail-to-rail output operational amplifier featuring a 230MHz -3dB bandwidth and 975V/µs slew rate. This integrated circuit offers a 120MHz gain bandwidth product and 100dB voltage gain, suitable for applications requiring low distortion. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 7.5V, or a single supply from 2.7V to 15V, it provides 100mA output current per channel. The component is housed in an 8-SOIC package, operates within a temperature range of -40°C to 85°C, and is RoHS compliant.
Texas Instruments THS4221D technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 230MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.02W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 975V/µs |
| Supply Current | 18mA |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 100dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4221D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
