
Single, low-distortion, high-speed operational amplifier featuring a 230MHz -3dB bandwidth and 120MHz gain bandwidth product. This rail-to-rail output amplifier operates from a minimum dual supply voltage of 1.35V to a maximum of 7.5V, or a single supply from 2.7V to 15V. Key specifications include a 975V/µs slew rate, 100mA output current per channel, and a 10mV input offset voltage. Packaged in an 8-VSSOP, this RoHS compliant component offers a 74dB CMRR and 62dB PSRR, suitable for operation between -40°C and 85°C.
Texas Instruments THS4221DGK technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 120MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 100mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 975V/µs |
| Supply Current | 18mA |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 100dB |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4221DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
