
High-performance, single-channel voltage feedback operational amplifier featuring a 230MHz -3dB bandwidth and a 990V/µs slew rate. This surface-mount IC operates from a wide supply voltage range of 1.35V to 15V, with a typical operating supply current of 14mA. It offers excellent signal integrity with a 74dB Common Mode Rejection Ratio and 62dB Power Supply Rejection Ratio. Packaged in an 8-pin VSSOP, this RoHS compliant component is suitable for demanding applications.
Texas Instruments THS4225DGKR technical specifications.
| -3db Bandwidth | 230MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 990V/µs |
| Supply Current | 18mA |
| Voltage Gain | 100dB |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4225DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
