
Single-channel video operational amplifier featuring a 230MHz -3dB bandwidth and 120MHz gain bandwidth product. This IC offers a high slew rate of 975V/µs and 100mA output current per channel. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 7.5V, or a single supply of 2.7V to 15V, it provides 74dB common mode rejection ratio and 62dB power supply rejection ratio. Packaged in an HVSSOP, this component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments THS4225DGNG4 technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 120MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 16mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 100mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4225 |
| Settling Time | 25ns |
| Slew Rate | 975V/µs |
| Supply Current | 18mA |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 100dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4225DGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
