
High-performance operational amplifier featuring a 230MHz -3dB bandwidth and 990V/µs slew rate. This single-circuit, voltage-feedback amplifier offers a 120MHz gain bandwidth product and 100dB voltage gain. Designed for surface mount applications in an 8-pin MSOP package, it operates from a 2.7V to 15V supply range. With a low input bias current of 900nA and a typical operating supply current of 14mA, this RoHS compliant component is suitable for demanding electronic designs.
Texas Instruments THS4225DGNR technical specifications.
| -3db Bandwidth | 230MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 900nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Slew Rate | 990V/µs |
| Supply Current | 18mA |
| Voltage Gain | 100dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4225DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
