Dual-channel voltage-feedback operational amplifier featuring a 230MHz -3dB bandwidth and 550V/µs slew rate. This surface mount IC offers a 120MHz gain bandwidth product and 100dB voltage gain, operating from a 1.35V to 15V supply range. With a 14mA operating supply current and 62dB PSRR, it provides 74dB CMRR and is RoHS compliant.
Texas Instruments THS4226DGQR technical specifications.
| -3db Bandwidth | 230MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.72W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.72W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Slew Rate | 550V/µs |
| Supply Current | 36mA |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4226DGQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.