
High-speed operational amplifier featuring a 1.4GHz -3dB bandwidth and 400MHz gain bandwidth product. This single-channel amplifier offers a 1000V/µs slew rate and 25ns settling time, ideal for demanding applications. Operating from 2.5V to 7.5V dual supply or 5V to 10V single supply, it delivers 160mA output current. With 67dB CMRR and 75dB PSRR, this RoHS compliant device is housed in an 8-VSSOP package.
Texas Instruments THS4271DGK technical specifications.
| -3db Bandwidth | 1.4GHz |
| Bandwidth | 400MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 12mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 22mA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4271 |
| Settling Time | 25ns |
| Slew Rate | 1000V/µs |
| Supply Current | 24mA |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 68dB |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4271DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
