
High-speed operational amplifier featuring a 1.4GHz -3dB bandwidth and 1000V/µs slew rate. This single-channel amplifier offers a 400MHz gain bandwidth product and 68dB voltage gain. Operating from 2.5V to 7.5V dual supply or 5V to 10V single supply, it delivers 160mA output current. The device boasts a 67dB CMRR and 75dB PSRR, with an input bias current of 18µA and an input offset voltage of 10mV. Packaged in an 8-HVSSOP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments THS4271DGN technical specifications.
| -3db Bandwidth | 1.4GHz |
| Bandwidth | 1.4GHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 12mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 22mA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4271 |
| Settling Time | 25ns |
| Slew Rate | 1000V/µs |
| Supply Current | 24mA |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 68dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4271DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
