
High-speed amplifier featuring a 1.4GHz -3dB bandwidth and 400MHz bandwidth. Offers a 350MHz gain bandwidth product and a 1000V/µs slew rate. This single-channel integrated circuit operates with a supply voltage range of 2.5V to 7.5V (dual) or 5V to 10V (single), drawing 22mA operating supply current. Achieves 67dB common mode rejection ratio and 75dB power supply rejection ratio. Packaged in an 8-pin HVSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments THS4271DGNG4 technical specifications.
| -3db Bandwidth | 1.4GHz |
| Bandwidth | 400MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 12mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 22mA |
| Output Current per Channel | 160mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.71W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 1000V/µs |
| Supply Current | 24mA |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 68dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4271DGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
