
High-speed, rail-to-rail input/output voltage feedback operational amplifier featuring a 95MHz -3dB bandwidth and 95MHz gain bandwidth product. This single-channel IC offers a 35V/µs slew rate and 78ns settling time, with a maximum output current of 60mA per channel. Operating across a wide temperature range of -40°C to 85°C, it supports dual supply voltages from 1.35V to 8.25V and a maximum single supply voltage of 16.5V. The amplifier boasts a high Common Mode Rejection Ratio of 85dB and Power Supply Rejection Ratio of 80dB, with a low operating supply current of 800µA. Packaged in an 8-VSSOP, this lead-free and RoHS compliant component is ideal for demanding electronic applications.
Texas Instruments THS4281DGK technical specifications.
Download the complete datasheet for Texas Instruments THS4281DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
