
Wideband fixed-gain amplifier featuring a 2.4GHz -3dB bandwidth and 12GHz gain-bandwidth product. This single-channel operational amplifier offers a high slew rate of 5500V/µs and a maximum output current of 180mA. Designed for surface mounting in a 16-VQFN package, it operates from a dual supply voltage range of 1.5V to 2.5V or a single supply of 3V to 5V. Key performance metrics include a 60dB Common Mode Rejection Ratio and a 60dB Power Supply Rejection Ratio. The device is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments THS4302RGTR technical specifications.
| -3db Bandwidth | 2.4GHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.4GHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12GHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 1.6MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 37mA |
| Output Current | 180mA |
| Output Current per Channel | 180mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.65W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS4302 |
| Slew Rate | 5500V/µs |
| Supply Current | 48mA |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 13.98dB |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4302RGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.