
Wideband fixed gain amplifier featuring a 2.4GHz -3dB bandwidth and 12GHz gain bandwidth product. This single-channel operational amplifier offers a high slew rate of 5500V/µs and 180mA output current per channel. Designed for surface mounting in a VQFN EP package, it operates from a 1.5V to 5V supply range with a typical supply current of 37mA. The amplifier provides 60dB common mode rejection ratio and 60dB power supply rejection ratio, with an input bias current of 10µA and input offset voltage of 2mV. Suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments THS4302RGTT technical specifications.
| -3db Bandwidth | 2.4GHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VQFN EP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12GHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 1.6MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 37mA |
| Output Current per Channel | 180mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.65W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5500V/µs |
| Supply Current | 48mA |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 13.98dB |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4302RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.