
Wideband fixed gain amplifier featuring a 2.4GHz -3dB bandwidth and a 12GHz gain bandwidth product. This single-channel operational amplifier offers a 5500V/µs slew rate and 180mA output current. Operating from a 3V to 5V supply, it provides 60dB common mode rejection and power supply rejection ratios. Packaged in a 16-VQFN for surface mounting, this lead-free and RoHS compliant component operates within a -40°C to 85°C temperature range.
Texas Instruments THS4302RGTTG4 technical specifications.
| -3db Bandwidth | 2.4GHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12GHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12GHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 1.6MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 37mA |
| Output Current | 180mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.65W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 5500V/µs |
| Supply Current | 48mA |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 4.25dB |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4302RGTTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.