
High-speed, single-channel operational amplifier featuring an 18GHz bandwidth and 5500V/µs slew rate. This general-purpose op-amp operates from a 3V to 5V supply voltage range with a typical supply current of 34mA. It offers a 1.5mV maximum input offset voltage and 7µA input bias current. Packaged in a 16-pin QFN surface-mount configuration, this lead-free and RoHS-compliant component is ideal for demanding signal processing applications.
Texas Instruments THS4303RGTR technical specifications.
| -3db Bandwidth | 1.8GHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 18GHz |
| Package/Case | QFN |
| Gain Bandwidth Product | 18GHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 34mA |
| Output Current | 180mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 5500V/µs |
| Supply Current | 41mA |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4303RGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
