
1.8GHz Wideband Fixed-Gain Amplifier, featuring a 1.8GHz -3dB bandwidth and 18GHz gain bandwidth product. This single-channel, general-purpose operational amplifier offers a 5.25dB voltage gain and a high slew rate of 5500V/µs. Designed for surface mount applications in a QFN package, it operates from a 1.5V to 2.5V dual supply or 3V to 5V single supply. Key specifications include 52dB CMRR, 54dB PSRR, 7µA input bias current, and 1.6MΩ input resistance. Operating temperature range is -40°C to 85°C.
Texas Instruments THS4303RGTT technical specifications.
| -3db Bandwidth | 1.8GHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.8GHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 52dB |
| Gain Bandwidth Product | 18GHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Resistance | 1.6MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 34mA |
| Output Current per Channel | 180mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.53W |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5500V/µs |
| Supply Current | 48mA |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 5.25dB |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4303RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
