
Wideband, low-distortion, fully differential amplifier featuring a 370MHz bandwidth and 370MHz gain bandwidth product. This single-channel operational amplifier offers a high output current of 150mA and a fast 8.3ns settling time. Designed for surface mounting in an 8-HVSSOP package, it operates across a wide temperature range of -55°C to 125°C. Key specifications include a 70dB common mode rejection ratio and power supply rejection ratio, with a maximum dual supply voltage of 7.5V and maximum supply voltage of 15V.
Texas Instruments THS4500MDGNEP technical specifications.
| Bandwidth | 370MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 370MHz |
| Input Bias Current | 6.6uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Max Input Voltage | 15V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | THS4500-EP |
| Settling Time | 8.3ns |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4500MDGNEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.