Wideband, low-distortion, fully differential amplifier featuring a 370MHz bandwidth and 370MHz gain bandwidth product. This single-channel, surface-mount device operates from a 5V to 15V supply range, with a maximum dual supply voltage of 7.5V and maximum input voltage of 15V. Achieves 70dB common mode rejection ratio and 70dB power supply rejection ratio, with an 8.3ns settling time and 150mA output current. Designed for operation across a wide temperature range of -55°C to 125°C, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments THS4500MDGNREP technical specifications.
| Bandwidth | 370MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 370MHz |
| Input Bias Current | 6.6uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Max Input Voltage | 15V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | THS4500-EP |
| Settling Time | 8.3ns |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4500MDGNREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.