The THS4501IDGNT is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 5-volt supply voltage and a maximum supply current of 34 milliamps. The device has a single function and is packaged in a 8-pin HTSSOP, TSSOP8, .19 package. It is designed for use in industrial applications and has a slew rate of 92 volts per microsecond and a common-mode reject ratio of 80 decibels.
Texas Instruments THS4501IDGNT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 34 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8.25 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 5.2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 92 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 300000 |
| Neg Supply Voltage Limit-Max | -8.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS4501IDGNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.