
Fully differential operational amplifier with a 260MHz -3dB bandwidth and 210MHz gain bandwidth product. Features a 1800V/µs slew rate, 20ns settling time, and 130mA output current per channel. Operates with dual supply voltages from 2.25V to 7.5V or single supply from 4.5V to 15V. Offers 74dB CMRR and 72dB PSRR, with 4µA input bias current and 4mV input offset voltage. Packaged in an 8-VSSOP, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments THS4504DGK technical specifications.
| -3db Bandwidth | 260MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 260MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 210MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 4mV |
| Input Resistance | 10MR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | -7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Output Current per Channel | 130mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 1800V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4504DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
