
High-performance, single-channel, differential operational amplifier featuring a 260MHz -3dB bandwidth and a 200MHz gain bandwidth product. This surface-mount device offers a 1800V/µs slew rate and a 130mA output current per channel. Operating from a 2.25V to 15V supply range, it boasts a 74dB common mode rejection ratio and a 4mV maximum input offset voltage. Packaged in a VSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments THS4504DGKRG4 technical specifications.
| -3db Bandwidth | 260MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | -2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 16mA |
| Output Current per Channel | 130mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1800V/µs |
| Supply Current | 20mA |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4504DGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
