Wideband fully differential operational amplifier with a 2GHz -3dB bandwidth and 3GHz gain bandwidth product. Features a 6400V/µs slew rate and 440mA output current per channel. This single-channel, surface-mount device operates from a 3.75V to 5.25V supply, offering 90dB common mode rejection and power supply rejection ratios. Designed for a temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Texas Instruments THS4508RGTR technical specifications.
| -3db Bandwidth | 2GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 2GHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 3GHz |
| Input Bias Current | 15.5uA |
| Input Offset Voltage (Vos) | 4mV |
| Input Resistance | 3.8MR |
| Lead Free | Lead Free |
| Max Input Voltage | -2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 39.2mA |
| Output Current per Channel | 440mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6400V/µs |
| Supply Current | 42.5mA |
| Unity Gain Bandwidth Product | 3GHz |
| Voltage Gain | 68dB |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4508RGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.