
1.6GHz fully differential amplifier with 2GHz gain bandwidth product. Features low noise and low distortion, operating from 3.75V to 5.25V supply. Offers 90dB CMRR and PSRR, with a slew rate of 4900V/µs. This unity-gain stable operational amplifier is available in a 16-VQFN surface mount package, suitable for -40°C to 85°C operation.
Texas Instruments THS4511RGTT technical specifications.
| -3db Bandwidth | 1.6GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.6GHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 15.5uA |
| Input Offset Voltage (Vos) | 4mV |
| Input Resistance | 50kR |
| Lead Free | Lead Free |
| Max Input Voltage | -2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 39.2mA |
| Output Current per Channel | 96mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | THS4511 |
| Slew Rate | 4900V/µs |
| Supply Current | 42.5mA |
| Unity Gain Bandwidth Product | 2GHz |
| Voltage Gain | 63dB |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4511RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
