
High-performance fully differential amplifier with a 1.6GHz -3dB bandwidth and 2.8GHz gain bandwidth product. Features low noise and low distortion, operating from a 3V to 5.5V supply. Offers a high slew rate of 5100V/µs and 96mA output current per channel. This single-channel operational amplifier is housed in a 16-VQFN EP package, suitable for surface mount applications.
Texas Instruments THS4513RGTT technical specifications.
| -3db Bandwidth | 1.6GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 2.8GHz |
| Package/Case | VQFN EP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2.8GHz |
| Input Bias Current | 15.5uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 37.7mA |
| Output Current | 96mA |
| Output Current per Channel | 96mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.3W |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 16ns |
| Slew Rate | 5100V/µs |
| Supply Current | 40.9mA |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 2.8GHz |
| Voltage Gain | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4513RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
