
Wideband fully differential operational amplifier featuring a 620MHz -3dB bandwidth and 1.2GHz gain bandwidth product. This single-channel amplifier offers rail-to-rail output, a 570V/µs slew rate, and 105mA output current. Operating from 1.5V to 5.25V dual supply, it provides 112dB voltage gain and 94dB PSRR. Packaged in a 16-VQFN EP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments THS4520RGTR technical specifications.
| -3db Bandwidth | 620MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 620MHz |
| Package/Case | VQFN EP |
| Gain Bandwidth Product | 1.2GHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 14.2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 105mA |
| Output Current per Channel | 105mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.3W |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4520 |
| Settling Time | 7ns |
| Slew Rate | 570V/µs |
| Unity Gain Bandwidth Product | 1.2GHz |
| Voltage Gain | 112dB |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4520RGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.