Texas Instruments THS4520TDA2 technical specifications.
| -3db Bandwidth | 620MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | DIE |
| Gain Bandwidth Product | 1.2GHz |
| Input Bias Current | 6.5uA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14.2mA |
| Output Current per Channel | 105mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 570V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4520TDA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.