
High-performance differential operational amplifier featuring a 104.3MHz -3dB bandwidth and 81MHz gain bandwidth product. This single-channel amplifier offers a rail-to-rail output and negative rail input, with a low 1mA operating supply current. Designed for demanding environments, it operates across an extended temperature range from -55°C to 175°C. Key specifications include a 39V/µs slew rate, 750nA input bias current, and 100µV input offset voltage. The 8-SOIC package is lead-free and RoHS compliant.
Texas Instruments THS4521HD technical specifications.
| -3db Bandwidth | 104.3MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | D |
| Gain Bandwidth Product | 81MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 11.5mV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 35mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 39V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4521HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
