
Fully differential amplifier with a 145MHz -3dB bandwidth and 95MHz gain bandwidth product. Features rail-to-rail output, 490V/µs slew rate, and 119dB voltage gain. Operates from 1.5V to 5.5V dual supply or 2.5V to 5.5V single supply, with a low 1.14mA operating supply current. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Housed in an 8-SOIC package, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments THS4521ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 145MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 145MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 95MHz |
| Height | 1.58mm |
| Input Bias Current | 700nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.14mA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Current per Channel | 55mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS4521 |
| Slew Rate | 490V/µs |
| Supply Current | 1.14mA |
| Voltage Gain | 119dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4521ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
