
High-performance operational amplifier featuring a 104.3MHz -3dB bandwidth and 81MHz gain bandwidth product. This differential amplifier offers a 750nA input bias current and 100µV input offset voltage. Designed for demanding applications, it operates across a wide temperature range of -55°C to 175°C with a maximum supply voltage of 3.6V. The device boasts a 74dB Common Mode Rejection Ratio and a 422.5V/µs slew rate, delivering 35mA output current per channel. It is a single-channel, surface-mount device with rail-to-rail output and negative rail input capabilities.
Texas Instruments THS4521SHKQ technical specifications.
| -3db Bandwidth | 104.3MHz |
| Amplifier Type | DIFFERENTIAL |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 81MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4521-HT |
| Slew Rate | 422.5V/µs |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4521SHKQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
