Quad-channel, rail-to-rail output, fully differential operational amplifier designed for enhanced performance. Features a voltage-feedback architecture with a nominal slew rate of 55 V/µs and a unity gain bandwidth of 93 MHz. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Supplied in a 38-terminal TSSOP package with a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. Offers a nominal common-mode rejection ratio of 100 and a minimum voltage gain of 14125.
Texas Instruments THS4524MDBTEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 1.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 3.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 3.8 |
| Slew Rate-Nom | 55 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 14125 |
| Unity Gain BW-Nom | 93000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS4524MDBTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.