
Texas Instruments THS4531AIDR technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 27MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 400uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 27MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 220V/µs |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4531AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
