
Texas Instruments THS4531DGKEVM technical specifications.
| -3db Bandwidth | 36MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Slew Rate | 390V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4531DGKEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.