
Ultra low power, fully differential amplifier with a 36MHz -3dB bandwidth. Features Rail-to-Rail Output (RRO) operation, a 250µA supply current, and a 15V/µs slew rate. Offers 90dB Common Mode Rejection Ratio and 108dB Power Supply Rejection Ratio. Operates from a 2.5V to 5.5V supply and is available in an 8-SOIC package.
Texas Instruments THS4531IDR technical specifications.
| -3db Bandwidth | 36MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 36MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 27MHz |
| Input Bias Current | 160nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 1mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 250uA |
| Output Current | 50mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 60ns |
| Slew Rate | 15V/µs |
| Supply Current | 250uA |
| Unity Gain Bandwidth Product | 27MHz |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4531IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
