
Texas Instruments THS4532PWEVM technical specifications.
| -3db Bandwidth | 36MHz |
| Amplifier Type | DIFFERENTIAL |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Box |
| Slew Rate | 390V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4532PWEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.