
High-speed differential I/O amplifier featuring a 620MHz -3dB bandwidth and 850MHz gain bandwidth product. This single-channel operational amplifier offers a high slew rate of 1500V/µs and a voltage gain of 119dB. It operates from a 2.7V to 5.4V supply range with a nominal supply current of 10.1mA. The device is housed in a 3mm x 3mm x 1mm QFN package for surface mounting, with an operating temperature range of -40°C to 125°C.
Texas Instruments THS4541IRGTT technical specifications.
| -3db Bandwidth | 620MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 620MHz |
| Package/Case | QFN |
| Gain Bandwidth Product | 850MHz |
| Height | 1mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10.1mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.1mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Thickness | 900um |
| Voltage Gain | 119dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4541IRGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
