Texas Instruments THS4541QWRGTRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 10.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 450 |
| Average Bias Current-Max (IIB) | 13 |
| Slew Rate-Nom | 1500 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 850000 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS4541QWRGTRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.