Texas Instruments THS4541RGTEVM technical specifications.
| -3db Bandwidth | 620MHz |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.7V |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Box |
| Slew Rate | 1500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4541RGTEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
