
Fully differential operational amplifier, featuring 150MHz bandwidth and 220V/µs slew rate. This precision amplifier offers low noise performance with a maximum input offset voltage of 175µV and average bias current of 1.5nA. Designed for automotive applications, it operates across a wide temperature range of -40°C to 125°C. The 8-terminal device utilizes a compact 3x3mm S-PDSO-G8 package and supports a nominal supply voltage of 5V, with a maximum limit of 5.5V.
Texas Instruments THS4551IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.44 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 175 |
| Average Bias Current-Max (IIB) | 1.5 |
| Slew Rate-Nom | 220 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 135000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS4551IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.