Dual channel, fully differential operational amplifier featuring a 150-MHz bandwidth and 220-V/µs slew rate. This voltage-feedback amplifier offers low-noise performance with a maximum input offset voltage of 265 µV and an average bias current of 1.5 mA. Designed for automotive temperature grades, it operates from a nominal 5-V supply, with a maximum supply voltage of 5.5 V and a maximum supply current of 1.44 mA. The device is housed in a 16-terminal TSSOP package (R-PDSO-G16) with dimensions of 4.4 mm width and 5 mm length, suitable for operation between -40°C and 125°C.
Texas Instruments THS4552IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.44 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 265 |
| Average Bias Current-Max (IIB) | 1.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.5 |
| Slew Rate-Nom | 220 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 135000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS4552IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.